Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RS1A23LA25
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Output Type:
AC
Maximum Output Voltage:
265(RMS) V
Maximum Output Current:
25(RMS) A
Output Device:
Triac
Input Type:
AC,DC
Input Voltage:
36 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
58.2 x 44.8 x 28.8 mm
SSR RS 230V 25A AC IP
Search Keywords:
RS1A23LA25
IN STOCK:
0
MOQ for out of Stock Qty:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$52.44
$262.200
10
$39.33
$393.300
15
$36.71
$550.650
20
+
$35.97
$719.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides