help desk software
DATA SHEET

RS1A48D10

Carlo Gavazzi

SSR RS 480V 10A DC IP

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RS1A48D10
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Output Type:
AC
Maximum Output Voltage:
530(RMS) V
Maximum Output Current:
10(RMS) A
Output Device:
Triac
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
58.2 x 44.8 x 28.8 mm
SSR RS 480V 10A DC IP
Search Keywords:
RS1A48D10
IN STOCK: 0
MOQ for out of Stock Qty:
5
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$52.44
$262.200
10
$39.33
$393.300
15
$36.71
$550.650
20 +
$35.97
$719.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models