Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RSE4803-B
RoHS:
Yes
HTS:
8535908085
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
EACH
Dimension:
82 x 45 x 102.5 mm
The RSE4803-B is a Soft Start / Stop Supply 3A 277/480V. Load Compact easy-to-use AC semiconductor motor controller. With this controller 3- phase motors with nominal load currents up to 12 A can
be soft-started and/or soft stopped. Starting and stopping time as well as initial torque can be independently adjusted by built-in potentiometers. Type Module
Motor Type AC Motor
Control / Drive Type Soft Start / Stop
Number of Motors 1
Voltage - Load 277/480V
Current - Output 3A
Mounting Type DIN Rail
Operating Temperature -20°C ~ 50°C
Search Keywords:
RSE4803B
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$345.71
$345.710
3
$328.42
$985.260
5
+
$312.00
$1,560.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides