help desk software
DATA SHEET

RSO4025

Carlo Gavazzi

S/START O/P MOD 400V 25A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RSO4025
RoHS:
Yes
HTS:
8542390001
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Output Type:
AC
Maximum Output Voltage:
420(RMS) V
Maximum Output Current:
25(RMS) A
Output Device:
N/A
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
103 x 73.5 x 24.5 mm
Life Cycle:
Discontinued & Replaced
S/START O/P MOD 400V 25A
Search Keywords:
RSO4025
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$650.98
$650.980
3
$622.93
$1,868.790
5
$613.59
$3,067.950
10 +
$604.39
$6,043.900
RECOMMENDED REPLACEMENT
RGC3P60I30EDP
RGC3P60I30EDP
VIEW PRODUCT
Tools/3D Models