help desk software
DATA SHEET

RSO4090

Carlo Gavazzi

MOTOR CONTROLLER O/P MOD 400V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RSO4090
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input Type:
AC
Input Voltage:
220(RMS) - 420(RMS) V
Mounting:
Screw
Dimension:
103 x 73.5 x 24.5 mm
Life Cycle:
Discontinued & Replaced
The RGC3P60I65EDFP is solid state relay with integrated heat sink and built-in overvoltage protection.
Search Keywords:
RSO4090
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
RGC3P60I65EDFP
RGC3P60I65EDFP
VIEW PRODUCT
Tools/3D Models