RZ3A40D55
Carlo GavazziSolid State Relay - 3PST NO - 55 A - 440 VAC - Panel - Screw - Zero Crossing .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RZ3A40D55
RoHS:
Yes
HTS:
8535908085
COO:
MT
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
440 V
Maximum Output Current:
55(RMS) A
Output Device:
N/A
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
103 x 73.5 x 41 mm
The RZ3A40D55 is a 3-pole zero switching Solid-state Relay with DC control voltage, RZ3A series. Designed to switch various loads such as heating elements, motors and transformers. The relay is capable of switching high voltages up to 440VACrms. The built-in varistor secures transient protection for heavy industrial applications. For higher reliability and load cycle capability three semiconductor power units are soldered directly on to the direct copper bonded (DCB) substrate.
LED indication of control input and over-temperature alarm status
Integral snubber network
IP10 Back-of-hand protection
Applications
Industrial, Power Management, Automation & Process Control
Search Keywords:
RZ3A40D55
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$247.31
$247.310
3
$234.95
$704.850
5
+
$223.20
$1,116.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ECH3010PPAT-1
SENSOR HIGH TEMP CAPACITIV
RY2S-UTAC24V
Power Relay 6VAC 18.8Ohm 3A DPDT(43.2x14.5x41)mm Bracket Miniature Relay
63-0000-1544
Rosin Flux - #1544 - 1 Gallon Bottle
Q4T-00300-341
Time Delay Relay 120VAC 8A SPDT ( 50.8mm 50.8mm 31.75mm) Surface Mount/Screw Mount
VX-55-1C23
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 5A 250VAC 0.59N Screw Mount Qui...