Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RZ3A40D75
RoHS:
Yes
HTS:
8535908085
COO:
MT
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
440 V
Maximum Output Current:
75(RMS) A
Output Device:
N/A
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
103 x 73.5 x 41 mm
RZ 75A 400V DC IP
Search Keywords:
RZ3A40D75
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$306.89
$306.890
2
$291.55
$583.100
3
$276.97
$830.910
4
+
$263.12
$1,052.480
Product Guides