help desk software
DATA SHEET

S1420156115

Carlo Gavazzi

Electromechanical Relay 115VAC 1ADC/10AAC SPDT (80x35x84)mm Plug-In Amplifier Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
S1420156115
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
115 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
1DC,10AC A
Mounting:
Connector
Termination Style:
11-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-20 to 50 °C
Coil Resistance:
N/A
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 115VAC 1ADC/10AAC SPDT (80x35x84)mm Plug-In Amplifier Relay
Search Keywords:
S1420156115
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
S142ARNN115
S142ARNN115
VIEW PRODUCT
Tools/3D Models
Product Guides