S1421156115
Carlo GavazziElectromechanical Relay 115VAC 1ADC/10AAC SPDT (80x35x84)mm Plug-In Amplifier Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
S1421156115
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
115 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
1DC,10AC A
Mounting:
Connector
Termination Style:
11-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-20 to 50 °C
Coil Resistance:
N/A
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 115VAC 1ADC/10AAC SPDT (80x35x84)mm Plug-In Amplifier Relay
Search Keywords:
S1421156115
This product is not in stock and cannot be back-ordered
Product Guides