SM115115
Carlo GavazziElectromechanical Relay 115/230VAC 5ADC/8AAC SPDT (80x36x94)mm Plug-In Monitoring Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
SM115115
RoHS:
Yes
HTS:
8536410020
Supplier Standard Pack
1
Type:
Monitoring Relay
AC Coil Voltage:
115,230 V
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
80 x 36 x 94 mm
Operating Temperature:
-20 to 60 °C
Termination Style:
9-Pin Circular Plug
Contact Arrangement:
SPDT
Contact Form:
1 Form C
Maximum Current Rating:
5DC,8AC A
Mounting:
Connector
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 115/230VAC 5ADC/8AAC SPDT (80x36x94)mm Plug-In Monitoring Relay
Search Keywords:
SM115115
This product is not in stock and cannot be back-ordered
Product Guides