Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
SPD05101
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
EACH
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
2 A
Maximum Output Power:
10 W
Input Connector Type:
Screw Terminal Block
Dimension:
115 x 22.5 x 90 mm
The CARLO GAVAZZI SPD05101 is a reliable and efficient power supply unit designed to provide stable and consistent power to your electrical systems. This model, also known as SPD05-10-1, is a compact and versatile option that is suitable for a wide range of applications. Featuring high-quality materials and advanced technology, this power supply is designed to meet your power needs while ensuring reliability and safety. Trust CARLO GAVAZZI to deliver quality and performance with the SPD05101 power supply.
Search Keywords:
SPD05101
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$100.17
$100.170
3
$95.16
$285.480
5
+
$90.40
$452.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CD20MA-BK
Nickel Plated Brass PG 21 Strain Releif Fitting
PD-45B
AC/DC Power Supply - 2 Outputs - 5V/24V@3.2A/1.2A - 44.8W
FN2020-20-08
Power Line Filter - 20 A - 250 VAC - EMI - RFI - Bolt & Nut - 600 µH - 0.15 µF.
EPCMB4
End Plate Terminal Block - DIN Rail - Gray - 27mm x 27mm x 7mm.