Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
SPD05301
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
EACH
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
6 A
Maximum Output Power:
30 W
Input Connector Type:
Screw Terminal Block
Dimension:
90 x 40.5 x 115 mm
SPD05-30-1 (POWER SUPPLY)
Search Keywords:
SPD05301
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$119.35
$119.350
3
$113.38
$340.140
5
+
$107.71
$538.550
Product Guides