Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
SPD05301B
RoHS:
Yes
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
6 A
Maximum Output Power:
30 W
Input Connector Type:
Spring Terminals
Dimension:
115 x 40.5 x 90 mm
Life Cycle:
Discontinued
SPD05-30-1B (POWER SUPPLY)
Search Keywords:
SPD05301B
This product has been discontinued by the supplier
Product Guides