Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
SPD05601
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
EACH
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
12 A
Maximum Output Power:
60 W
Input Connector Type:
Screw Terminal Block
Dimension:
90 x 40.5 x 115 mm
SPD05-60-1 (POWER SUPPLY)
Search Keywords:
SPD05601
IN STOCK:
6
Ships today, if you order in
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$134.72
$134.720
3
$127.98
$383.940
5
+
$121.58
$607.900
Product Guides