help desk software
DATA SHEET

SPD12101B

Carlo Gavazzi

SPD12-10-1B (POWER SUPPLY)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
SPD12101B
RoHS:
Yes
HTS:
8504409510
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
90 to 265 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
0.84 A
Maximum Output Power:
10 W
Input Connector Type:
Spring Terminals
Dimension:
115 x 22.5 x 90 mm
SPD12-10-1B (POWER SUPPLY)
Search Keywords:
SPD12101B
IN STOCK: 4
Ships today, if you order in
Factory Lead-Time
65 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$97.43
$97.430
5
$89.94
$449.700
10
$87.24
$872.400
25
$83.49
$2,087.250
50
$81.15
$4,057.500
100
$78.94
$7,894.000
250 +
$76.84
$19,210.000
Tools/3D Models