Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
SPD121201
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
EACH
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
93 to 132,186 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
10 A
Maximum Output Power:
120 W
Input Connector Type:
Screw Terminal Block
Dimension:
125 x 63.5 x 126 mm
The CARLO GAVAZZI SPD121201N is a high-quality, reliable power supply designed for various electrical applications. With a compact and sturdy design, this power supply delivers efficient and stable electrical power to your devices. Its SPD12-120-1N model offers excellent performance and is suitable for a wide range of industrial and commercial settings. Trust CARLO GAVAZZI to provide you with a superior power supply that meets your needs and exceeds your expectations.
Search Keywords:
SPD121201
Possible Replacement options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$358.12
$358.120
3
$340.21
$1,020.630
5
+
$323.20
$1,616.000
Product Guides