Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
SPD121201BN
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
EACH
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
93 to 132,186 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
10 A
Maximum Output Power:
120 W
Input Connector Type:
Spring Terminals
Dimension:
125 x 63.5 x 126 mm
SPD12-120-1BN (POWER SUPPLY)
Search Keywords:
SPD121201BN
IN STOCK:
0
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$434.35
$434.350
3
$412.63
$1,237.890
5
+
$392.00
$1,960.000
Product Guides