Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
SPD121201BP
RoHS:
Yes
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
93 to 132,186 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
10 A
Maximum Output Power:
120 W
Input Connector Type:
Spring Terminals
Dimension:
125 x 63.5 x 126 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 12V 10A 120W
Search Keywords:
SPD121201BP
This product is not in stock and cannot be back-ordered
Product Guides