Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
SPD122401C
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
EACH
Type:
Switching132
Style:
DIN Rail129
AC Input Voltage:
100,240 V
Number of Outputs:
1120
Output Voltage:
12 V
Maximum Output Current:
16 A
Maximum Output Power:
192 W
Input Connector Type:
Screw Terminal Block107
Dimension:
123.6 x 64 x 124.5104mmmm
AC to DC Switching Power Supply
Search Keywords:
SPD122401C
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$493.74
$493.740
3
$469.05
$1,407.150
5
+
$445.60
$2,228.000
Product Guides