help desk software
DATA SHEET

SPD15051

Carlo Gavazzi

SPD15-05-1 (POWER SUPPLY)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
SPD15051
RoHS:
Yes
HTS:
8536694040
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
0.42 A
Maximum Output Power:
5 W
Input Connector Type:
N/A
Dimension:
115 x 22.5 x 90 mm
SPD15-05-1 (POWER SUPPLY)
Search Keywords:
SPD15051
IN STOCK: 5
Ships today, if you order in
Factory Lead-Time
65 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$80.28
$80.280
5
$74.68
$373.400
10
$72.66
$726.600
25
$69.86
$1,746.500
50
$68.11
$3,405.500
100
$66.45
$6,645.000
250 +
$64.88
$16,220.000
Tools/3D Models