Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
SPD15101B
RoHS:
Yes
HTS:
8504409510
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
90 to 265 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
0.66 A
Maximum Output Power:
10 W
Input Connector Type:
Spring Terminals
Dimension:
115 x 22.5 x 90 mm
Life Cycle:
Discontinued
SPD15-10-1B (POWER SUPPLY)
Search Keywords:
SPD15101B
This product has been discontinued by the supplier
Product Guides