Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
SPD24101B
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
EACH
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
90 to 265 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
0.42 A
Maximum Output Power:
10 W
Input Connector Type:
Spring Terminals
Dimension:
115 x 22.5 x 90 mm
SPD24-10-1B(POWER SUPPLY)
Search Keywords:
SPD24101B
Possible Replacement options available. See Alternatives
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$113.92
$113.920
3
$108.23
$324.690
5
+
$102.82
$514.100
Product Guides