help desk software
DATA SHEET

SPD241201BF

Carlo Gavazzi

AC/DC Power Supply Single-OUT 24V 5A 120W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
SPD241201BF
RoHS:
Yes
HTS:
8504409520
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
93 to 132,186 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
5 A
Maximum Output Power:
120 W
Input Connector Type:
Spring Terminals
Dimension:
125 x 63.5 x 126 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 24V 5A 120W
Search Keywords:
SPD241201BF
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
SPD241201BN
SPD241201BN
VIEW PRODUCT
Tools/3D Models
Product Guides