Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
SPD482401B
RoHS:
Yes
HTS:
8504409530
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
115 to 230 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
0.5 A
Maximum Output Power:
24 W
Input Connector Type:
Spring Terminals
Dimension:
116 x 83 x 125 mm
Life Cycle:
Discontinued
SPD48-240-1B (POWER SUPPLY)
Search Keywords:
SPD482401B
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$509.98
$509.980
3
$488.01
$1,464.030
5
$480.69
$2,403.450
10
+
$473.47
$4,734.700
Product Guides