Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
SPD48301B
RoHS:
Yes
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
0.62 A
Maximum Output Power:
30 W
Input Connector Type:
Spring Terminals
Dimension:
115 x 40.5 x 90 mm
Life Cycle:
Discontinued
SPD48-30-1(POWER SUPPLY)
Search Keywords:
SPD48301B
This product has been discontinued by the supplier
Product Guides