Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
SPD484801
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
EACH
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
10 A
Maximum Output Power:
480 W
Input Connector Type:
Screw Terminal Block
Dimension:
123 x 125 x 175 mm
SPD48-480-1(POWER SUPPLY)
Search Keywords:
SPD484801
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$598.55
$598.550
3
$568.62
$1,705.860
5
+
$540.19
$2,700.950
Product Guides