Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
SPD48601
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
EACH
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
1.25 A
Maximum Output Power:
60 W
Input Connector Type:
Screw Terminal Block
Dimension:
90 x 40.5 x 115 mm
SPD48-60-1(POWER SUPPLY)
Search Keywords:
SPD48601
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$134.72
$134.720
3
$127.98
$383.940
5
+
$121.58
$607.900
Product Guides