Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
SPDM24301
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
EACH
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
1.25 A
Maximum Output Power:
30 W
Input Connector Type:
Screw Terminal Block
Dimension:
100 x 22.5 x 90 mm
AC/DC Power Supply Single-OUT 24V 1.25A 30W 5-Pin Carton
Search Keywords:
SPDM24301
Possible Replacement options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$68.25
$68.250
5
$64.84
$324.200
10
+
$61.60
$616.000
Product Guides