Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
SPDM24751
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
EACH
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
3 A
Maximum Output Power:
72 W
Input Connector Type:
Screw Terminal Block
Dimension:
100 x 40.5 x 90mm
AC/DC Power Supply Single-OUT 24V 3A 72W 7-Pin Carton
Search Keywords:
SPDM24751
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$90.42
$90.420
3
$85.89
$257.670
5
+
$81.60
$408.000
Product Guides