Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
SPM3121
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
EACH
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
2.1 A
Maximum Output Power:
25 W
Input Connector Type:
N/A
Dimension:
N/A
SPM3-12-1 (POWER SUPPLY)
Search Keywords:
SPM3121
IN STOCK:
19
Can Ship immediately
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$171.79
$171.790
3
$163.20
$489.600
5
+
$155.04
$775.200
Product Guides