help desk software
DATA SHEET

SPP112601

Carlo Gavazzi

ENCLOSED TYPE SWITCHING PS 12V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
SPP112601
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching
Style:
Enclosed
AC Input Voltage:
88 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
5 A
Maximum Output Power:
60 W
Input Connector Type:
Screw Terminal Block
Dimension:
98 x 82 x 35 mm
ENCLOSED TYPE SWITCHING PS 12V
Search Keywords:
SPP112601
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$85.79
$85.790
5
$79.80
$399.000
10
$77.65
$776.500
25
$74.64
$1,866.000
50
$72.77
$3,638.500
100
$71.00
$7,100.000
250 +
$69.33
$17,332.500
Tools/3D Models
Product Guides