help desk software
DATA SHEET

SPP115351

Carlo Gavazzi

ENCLOSED TYPE SWITCHING PS 15V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
SPP115351
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Switching
Style:
Enclosed
AC Input Voltage:
88 to 264 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
2.4 A
Maximum Output Power:
36 W
Input Connector Type:
Screw Terminal Block
Dimension:
78 x 51 x 28 mm
ENCLOSED TYPE SWITCHING PS 15V
Search Keywords:
SPP115351
IN STOCK: 0
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$84.28
$84.280
5
$76.16
$380.800
10
$72.64
$726.400
25
$67.43
$1,685.750
50
$66.42
$3,321.000
100
$65.42
$6,542.000
250 +
$62.06
$15,515.000
Tools/3D Models
Product Guides