Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
SPP124351
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
EACH
Type:
Switching
Style:
Enclosed
AC Input Voltage:
88 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
1.5 A
Maximum Output Power:
36 W
Input Connector Type:
Screw Terminal Block
Dimension:
78 x 51 x 28 mm
Life Cycle:
Discontinued
ENCLOSED TYPE SWITCHING PS 24V