Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
SPP124601
RoHS:
Yes
HTS:
8504409520
Supplier Standard Pack
1
Type:
Switching
Style:
Enclosed
AC Input Voltage:
88 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
2.5 A
Maximum Output Power:
60 W
Input Connector Type:
Screw Terminal Block
Dimension:
98 x 82 x 35 mm
ENCLOSED TYPE SWITCHING PS 24V
Search Keywords:
SPP124601
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$92.69
$92.690
5
$85.56
$427.800
10
$83.00
$830.000
25
$79.43
$1,985.750
50
$77.20
$3,860.000
100
$75.09
$7,509.000
250
+
$73.09
$18,272.500
Product Guides