help desk software
DATA SHEET

SYY165480

Carlo Gavazzi

Electromechanical Relay 380V to 480VAC 8A SPDT/SPDT (83.5x45x99.5)mm DIN Rail Monitoring Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
SYY165480
RoHS:
Yes
HTS:
8536490050
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Monitoring Relay
AC Coil Voltage:
380 to 480 V
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
83.5 x 45 x 99.5 mm
Operating Temperature:
-20 to 60 °C
Termination Style:
Screw Terminal
Contact Arrangement:
SPDT,SPDT
Contact Form:
1 Form C,1 Form C
Maximum Current Rating:
8 A
Mounting:
DIN Rail
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 380V to 480VAC 8A SPDT/SPDT (83.5x45x99.5)mm DIN Rail Monitoring Relay
Search Keywords:
SYY165480
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
DPC01DM48
DPC01DM48
VIEW PRODUCT
Tools/3D Models
Product Guides