help desk software
DATA SHEET

VMUOXXXR1X

Carlo Gavazzi

RELAY OUTPUT UNIT REV.4

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
VMUOXXXR1X
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Technology:
N/A
Typical Input Voltage:
12 to 28 VDC
Maximum Input Voltage:
28 VDC
Minimum Load Voltage:
N/A
Maximum Load Voltage:
250 VAC
Maximum Load Current:
5 A
I/O Isolation Voltage:
N/A
Mounting:
DIN Rail
Operating Temperature:
N/A
RELAY OUTPUT UNIT REV.4
Search Keywords:
VMUOXXXR1X
IN STOCK: 0
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$215.78
$215.780
3
$205.82
$617.460
5
$199.66
$998.300
10
$191.05
$1,910.500
25 +
$185.71
$4,642.750
Tools/3D Models