help desk software
DATA SHEET

VMUS0AV30XSXX

Carlo Gavazzi

STRING MEASURING UNIT 30A REV.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
VMUS0AV30XSXX
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Maximum Operating Supply Voltage:
28 V
Maximum Power Dissipation:
N/A
Input Voltage:
N/A
Dimension:
63 x 25 x 90 mm
Maximum Supply Current:
N/A
STRING MEASURING UNIT 30A REV.
Search Keywords:
VMUS0AV30XSXX
IN STOCK: 0
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$192.21
$192.210
3
$183.33
$549.990
5
$177.84
$889.200
10
$170.18
$1,701.800
25 +
$165.42
$4,135.500
Tools/3D Models