Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
VNY3
RoHS:
Yes
HTS:
85365080
COO:
LT
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
EACH
Output Type:
N/A
Typical Operating Supply Voltage:
N/A
Vertical Sensing Level:
N/A
Operating Temperature:
0 to 90 °C
Connection Type:
Wire Lead
Dimension:
55 x 77 mm
Media Type:
Liquid
Horizontal Sensing Level:
N/A
Mounting:
N/A
Sensor Type:
Conductive
The CARLO GAVAZZI part VNY3 is a reliable and efficient level probe that is designed to accurately measure conductivity levels in liquids. With its advanced technology, this probe provides precise and consistent results for a wide range of applications. The LEVEL PROBE CONDUCTIVE VNY3 is easy to install, ensuring minimal downtime and hassle. Its durable construction and high-quality materials make it suitable for use in various industries, including water treatment, food and beverage, and chemical processing. Trust the CARLO GAVAZZI part VNY3 for accurate and dependable conductivity measurements.
Search Keywords:
VNY3
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$270.36
$270.360
3
$256.84
$770.520
5
+
$244.00
$1,220.000
Product Guides