Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
VNYI4
RoHS:
Yes
HTS:
8536509033
COO:
LT
ECCN:
EAR99
Supplier Standard Pack:
5
Package Type:
EACH
Output Type:
N/A
Typical Operating Supply Voltage:
N/A
Vertical Sensing Level:
N/A
Operating Temperature:
0 to 90 °C
Connection Type:
Wire Lead
Dimension:
1337mm x 55mm dia
Media Type:
Liquid
Horizontal Sensing Level:
N/A
Mounting:
Stud
Sensor Type:
Conductive
The CARLO GAVAZZI VNYI4 is a conductive level probe designed to accurately measure liquid levels in various applications. This high-quality level probe utilizes robust construction to ensure reliable and durable performance. With its streamlined design and advanced technology, the VNYI4 provides accurate measurement results and is easily integrated into existing systems. Whether used in water tanks, industrial machinery, or chemical storage, this level probe offers a dependable solution for monitoring liquid levels with precision and efficiency.
Search Keywords:
VNYI4
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$411.68
$411.680
2
$391.09
$782.180
3
$371.54
$1,114.620
4
+
$352.96
$1,411.840
DOWNLOADS