Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
VPB1MPA
RoHS:
Yes
HTS:
85365080
COO:
LT
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
EACH
Output Type:
PNP
Typical Operating Supply Voltage:
10 to 40 VDC
Vertical Sensing Level:
Yes
Operating Temperature:
-20 to 80 °C
Connection Type:
Wire Lead
Dimension:
80.5 x 31.16 x 27 mm
Media Type:
Liquid
Horizontal Sensing Level:
No
Mounting:
Panel
Sensor Type:
Photoelectric
PHOTO NPB POLYS PNP NO+NC CAB
Search Keywords:
VPB1MPA
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$442.36
$442.360
2
$420.24
$840.480
3
$399.23
$1,197.690
4
+
$379.27
$1,517.080
Product Guides
CUSTOMERS
ALSO BOUGHT
3081-GR005
Green - 30.48m (100ft)/Spool
206852-2
CPC RECPT ASSEMBLY SIZE 11-9
RM1E48AA100
SSR AS 480V 100A 4-20MA
SPD24601
AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 60 W - 24 VDC - 2.5 A
E14-00A
Snap Action Switch - SPDT - Button - 25A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount