Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
VPC310
RoHS:
Yes
HTS:
85365080
COO:
LT
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
EACH
Output Type:
N/A
Typical Operating Supply Voltage:
N/A
Vertical Sensing Level:
N/A
Operating Temperature:
0 to 60 °C
Connection Type:
Wire Lead
Dimension:
40 x 74.5 x 57 mm
Media Type:
Liquid
Horizontal Sensing Level:
N/A
Mounting:
Stud
Sensor Type:
Conductive
The CARLO GAVAZZI VPC310 is a high-quality level probe designed specifically for conductive liquids. This versatile sensor is capable of accurately measuring the level of conductive liquids in a wide range of applications. With its state-of-the-art technology and durable construction, the VPC310 ensures reliable and precise level monitoring. It is easy to install and compatible with various control systems, making it an excellent choice for industrial and commercial settings. The VPC310 is the perfect solution for those in need of a trustworthy and efficient level probe for conductive liquids.
Search Keywords:
VPC310
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$227.81
$227.810
3
$216.42
$649.260
5
+
$205.60
$1,028.000
Product Guides
CUSTOMERS
ALSO BOUGHT
24-6337-0039
Solder - Wire - Sn63Pb37 3.3% (66 Core)/44 1.00mm (0.040in) - 1 lb Spool
3683S-1-502L
Digital Precision Potentiometer - 5K Ohms - 2W - 23.62 X 42.32mm - Solder Lug - Panel Moun...
G4ODC5R
Reed Relays 5VDC 0.5A SPST-NO Dry
KRPA-11AG-120
Electromechanical Relay 120VAC 2.25KOhm 10A DPDT(35.71x35.71x50.8)mm Socket General Purpos...
V7-1B17D8-207
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 4A 125...