help desk software
DATA SHEET

ZCI08

Carlo Gavazzi

Relay Sockets Screw Terminal 10A 400VAC DIN Rail

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
ZCI08
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued & Replaced
Relay Sockets Screw Terminal 10A 400VAC DIN Rail
Search Keywords:
ZCI08
  This product is discontinued, but still in stock
IN STOCK: 103
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$6.65
$6.650
5
$6.32
$31.600
10 +
$6.00
$60.000
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
ZPD8A
ZPD8A
VIEW PRODUCT
Tools/3D Models
Product Guides