help desk software

ZRM2N

Carlo Gavazzi

Relay Sockets Screw Terminal 12A 300V DIN Rail

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
ZRM2N
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued & Replaced
Relay Sockets Screw Terminal 12A 300V DIN Rail
Search Keywords:
ZRM2N
  This product is discontinued, but still in stock
IN STOCK: 29
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$6.65
$6.650
5
$6.32
$31.600
10 +
$6.00
$60.000
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
ZMI2NA
ZMI2NA
VIEW PRODUCT
DOWNLOADS