Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Celduc
Part No:
SCM0150100
RoHS:
Yes
HTS:
8536490080
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Carton
The CELDUC part SCM0150100 is a reliable Solid State Relay with a rating of 150A at 100VDC. This SSR is designed for control voltages ranging from 4.5VDC to 32VDC, making it versatile and suitable for a wide range of applications. Trust in CELDUC's quality engineering for efficient and precise control of electrical circuits with this high-performance Solid State Relay.
Search Keywords:
SCM0150100
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$260.81
$260.810
3
$253.57
$760.710
5
$249.76
$1,248.800
10
$246.02
$2,460.200
25
+
$242.33
$6,058.250
Product Guides
CUSTOMERS
ALSO BOUGHT
D1D100
Solid State Relay - 3.5-32 VDC Control - 100 A Max Load - 100 VDC Operating - Mosfet Outpu...
TRM1
Copper Lug Terminal - 6-0 AWG
ATSAME70Q21A-CN
MCU - 32-bit ARM Cortex M7 RISC - 2MB Flash - 1.8V/2.5V/3.3V - 144-Pin TFBGA - Tray
732-8254-23
Rectangular Contact Insert - Socket - 30 Pole Configuration - Wire-to-Board - 30 Position ...