SO963460
CelducSSR 40A - 24-600VAC - Control 3.5-32VDC - LED - Regulated Input .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Celduc
Part No:
SO963460
RoHS:
Yes
HTS:
8536507000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Carton
The Celduc part SO963460 is a solid state relay designed for high performance and reliability. With a 40A rating, it is capable of handling large loads up to 600VAC. It operates on a control voltage range of 3.5-32VDC, allowing for easy integration with a variety of control systems. Featuring a built-in LED indicator, it provides visual feedback for quick status recognition. Additionally, this solid state relay is equipped with a regulated input, ensuring stable and consistent performance. Whether used in industrial, commercial, or residential applications, the Celduc SO963460 offers exceptional functionality and durability.
Search Keywords:
SO963460
IN STOCK:
22
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$46.86
$46.860
5
$41.82
$209.100
10
$40.57
$405.700
25
$39.39
$984.750
50
$37.23
$1,861.500
100
$36.24
$3,624.000
250
+
$35.70
$8,925.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3GC0T0M22
SC-N1/G DC24V Odyssey Series Contactor.
26PN
Switch Sealing Boot - 12000 - 3500 - 600H and 6000 Series Two Position Switches.
SG150I-C0
Super-Grip® Cable Ties are designed with high strength and flexibility to tightly grip bun...
0034.1528
FSF 5X20 FUSE 40mA F
HIH-4010-003
Humidity Sensor Analog 3-Pin