Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Celduc
Part No:
SOB967660
RoHS:
Yes
HTS:
8536507000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Carton
The Celduc part SOB967660 is a reliable and high-performance solid state relay (SSR) designed for various industrial applications. It features two channels with a maximum current rating of 75A and can handle a voltage of up to 400VAC. The SSR is controlled by a 10-30VDC input signal. This SSR offers improved switching capabilities over traditional electromechanical relays, providing faster response times, enhanced reliability, and reduced electrical noise. It is built to withstand demanding environments and offers long-lasting performance. The compact and rugged design of the Celduc SOB967660 makes it easy to install and integrate into existing systems. It is an ideal choice for applications that require precise and efficient control of high-current electrical loads, such as industrial machinery, heating systems, motor control, and more. Experience the benefits of this SSR for a seamless and dependable switching solution.
Search Keywords:
SOB967660
IN STOCK:
12
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$127.67
$127.670
5
$118.75
$593.750
10
$114.02
$1,140.200
25
$109.67
$2,741.750
50
$106.96
$5,348.000
75
$105.36
$7,902.000
100
+
$103.78
$10,378.000
Product Guides
Product Changes