Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Celduc
Part No:
WF151200
RoHS:
Yes
HTS:
8538908180
COO:
FR
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Carton
The Celduc part WF151200 is a highly efficient heatsink designed for applications in which maintaining low temperatures is crucial. With a DIN 2°C - W rating, this heatsink ensures optimal heat dissipation for SC (Screw Connection) and SO (SMD/SMT) components. Its compact design allows for easy installation and integration into various electronic systems, making it an ideal choice for professionals in the electrical and electronics industries. Say goodbye to overheating concerns with the reliable and effective Celduc WF151200 heatsink.
Search Keywords:
WF151200
IN STOCK:
75
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$29.55
$29.550
5
$27.65
$138.250
25
$25.58
$639.500
50
$24.49
$1,224.500
100
$23.48
$2,348.000
250
$22.85
$5,712.500
500
+
$22.51
$11,255.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
SO465020
SSR 50A - 400VAC - Control 0-10V Analog
BK/MDL-2-R
Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton CE/CSA/...
5TH21000
Thermal Pad Sc/so
WF108110
Heatsink DIN 1.1°c - W for SC - SO
SC628R
Transducer - Piezo - Alarm - Continuous - 6 V - 28 V - 18 mA - 80 dBA.