Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
124586-0037A
RoHS:
No
HTS:
8532900000
COO:
US
Supplier Standard Pack
500
Family:
N/A
Body Plating:
N/A
Capacitor Type:
Capacitor Aluminum
Associated Capacitor Family:
36D,36DE,36DX
Dimension:
85.7 x 76.2 x 63.5 mm
Body Material:
N/A
Cap Accessories Bracket
Search Keywords:
1245860037A
IN STOCK:
43
Ships today, if you order in
On Order:
500
can ship 12/26/24
Minimum Order:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$1.85
$46.250
100
$1.41
$141.000
250
$1.39
$347.500
500
$1.34
$670.000
1,000
$1.30
$1,300.000
2,500
$1.28
$3,200.000
5,000
$1.26
$6,300.000
7,500
+
$1.24
$9,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5205207-1
D Sub Connector Housing - 25 Ways - D Sub - DB - AMPLIMITE HDP-20 Series - Receptacle - St...
61134-3
110 FASTON TAB TPBR
864
Standard Size Terminal Strip - 3 Holes - 1.12" Length.
24-6040-0027
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 0.8mm (0.031in) - 1 lb Spool
F2213/8-BK103
FIT-221 3/8" BLACK - 25x4ft/Pkg