APS-6R3ELL681MJC5S
Chemi-ConCap Aluminum Polymer 680uF 6.3VDC 20% (10 X 12.5mm) Radial 5mm 0.01 Ohm 5500mA 15000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
APS-6R3ELL681MJC5S
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Capacitance Value:
680 uF
Equivalent Series Resistance:
0.01 Ohm
Lead Diameter:
0.6 mm
Lead Pitch For Radial:
5 mm
Maximum Operating Temperature:
105 °C
Family:
PS
Dimension:
N/A
Lifetime:
15000 h
Construction:
Aluminum Cylindrical Can
Leakage Current:
856.8@2Min uA
Cap Aluminum Polymer 680uF 6.3VDC 20% (10 X 12.5mm) Radial 5mm 0.01 Ohm 5500mA 15000h 105°C Bulk
Search Keywords:
APS6R3ELL681MJC5S
IN STOCK:
1,889
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$1.0201
$25.503
250
$0.6290
$157.250
500
$0.5334
$266.700
1,000
$0.4928
$492.800
2,500
$0.4723
$1,180.750
5,000
$0.4652
$2,326.000
7,500
$0.4582
$3,436.500
10,000
+
$0.4514
$4,514.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5728-RC
Inductor High Current Toroid 50uH/35uH 15% 1KHz 2.5A 60mOhm DCR RDL
EFB1324SHE-EP
DC Fans DC Axial Fan - 127x38mm - 24VDC - 200CFM - 18W - 58.5dBA - 4600RPM - Ball Bearing ...
EKZE350ELL221MH15D
Cap Aluminum Lytic 220uF 35V 20% (8 X 15mm) Radial 3.5mm 995mA 3000h 105°C Bulk
16YXH330MEFC8X11.5