help desk software
DATA SHEET

APSA100ELL101MFA5G

Chemi-Con

Cap Aluminum Polymer 100uF 10VDC 20% (6.3 X 10.5mm) Radial 2.5mm 0.025 Ohm 2820mA 2000h 105°C Bulk

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
APSA100ELL101MFA5G
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Family:
PSA
Maximum Operating Temperature:
105 °C
Lifetime:
2000 h
Construction:
Aluminum Cylindrical Can
Equivalent Series Resistance:
0.025 Ohm
Lead Pitch For Radial:
2.5 mm
Capacitance Value:
100 uF
Lead Diameter:
0.5 mm
Leakage Current:
N/A
Dimension:
N/A
Cap Aluminum Polymer 100uF 10VDC 20% (6.3 X 10.5mm) Radial 2.5mm 0.025 Ohm 2820mA 2000h 105°C Bulk
Search Keywords:
APSA100ELL101MFA5G
IN STOCK: 290
Ships today, if you order in
You may purchase in-stock quantity up to 290
Minimum Order:
1000
Available in less than min:
290
Multiple:
1000
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.3777
$0.3777
1,000
$0.3434
$343.4000
3,000
$0.2150
$645.0000
5,000
$0.2065
$1,032.5000
8,000
$0.1986
$1,588.8000
10,000
$0.1956
$1,956.0000
15,000
$0.1927
$2,890.5000
25,000
$0.1898
$4,745.0000
50,000 +
$0.1869
$9,345.0000
Tools/3D Models
Product Guides